The KO-CAP T525 series ceramic capacitor has a capacitance of 47uF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C. The capacitor is available in a 2917/7343 package type, which is a molded construction with a flat design. It has a dissipation factor of 8% and an ESR of 35mR.
Kemet T525D476M016AHE035 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KO-CAP® T525 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T525D476M016AHE035 to view detailed technical specifications.
No datasheet is available for this part.