
Surface mount tantalum capacitor, polarized, featuring 47µF capacitance and 16V DC rated voltage. This general-purpose component offers 20% tolerance, 35mΩ ESR, and a 10% dissipation factor. Encased in a 2917 (7343 metric) surface mount package, it operates from -55°C to 125°C and has a leakage current of 76µA. Halogen-free and RoHS compliant.
Kemet T525D476M016ATE035 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 76uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 700uA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T525 |
| Size | 2.8mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525D476M016ATE035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
