
Polarized tantalum capacitor, 680µF capacitance, 3V DC rated voltage, with 20% tolerance. Features 25mΩ ESR, 2.4A ripple current, and 204µA leakage current. Surface mountable in a 2917 (7343 metric) chip package, operating from -55°C to 125°C. Halogen-free and RoHS compliant.
Sign in to ask questions about the Kemet T525D687M003ATE025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T525D687M003ATE025 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 204uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | KO-CAP T525 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525D687M003ATE025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
