
150µF, 6.3VDC polymer tantalum capacitor with 20% tolerance. Features 9mΩ ESR and 6A ripple current capability. Operating temperature range from -55°C to 105°C. Surface mountable in a 7343 metric case code (2917 imperial), measuring 7.3 x 4.3 x 1.7mm. Polarized component with 94.5µA leakage current.
Kemet T528Z157M006ATE009 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 9mR |
| Features | General Purpose |
| Height | 1.7mm |
| Leakage Current | 94.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528Z157M006ATE009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
