
Polymer tantalum capacitor with 150µF capacitance and 6.3V DC voltage rating. Features 12mΩ ESR, 5.2A ripple current, and 94.5µA leakage current. Surface mountable in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 1.7mm. Operating temperature range from -55°C to 105°C with 20% tolerance. Packaged on tape and reel.
Sign in to ask questions about the Kemet T528Z157M006ATE012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T528Z157M006ATE012 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 1.7mm |
| Leakage Current | 94.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528Z157M006ATE012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.