
Polymer tantalum capacitor with 330µF capacitance and 2.5V DC rated voltage. Features a 20% tolerance and low 0.012 Ohm ESR. Encased in a 7343 metric (2917 imperial) SMD package, measuring 7.3mm x 4.3mm x 1.7mm. Operates from -55°C to 105°C with a ripple current capability of 5.2A.
Kemet T528Z337M2R5ATE012 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 1.7mm |
| Leakage Current | 83uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528Z337M2R5ATE012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
