The KO-CAP T530 series is a general purpose tantalum capacitor with a capacitance of 470uF and a voltage rating of 4V. It has an equivalent series resistance (ESR) of 10mR and a tolerance of 20%. The capacitor is available in a surface mount package with a height of 2.8mm and a width of 0.169inch. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kemet T530D477M004ASE010 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 10mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Contains Lead |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KO-CAP T530 |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.