Sign in to ask questions about the Kemet T530D567M2R5AHE005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T530D567M2R5AHE005 technical specifications.
| Capacitance | 560uF |
| Package/Case | 7343-31 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T530D567M2R5AHE005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
