
Polarized tantalum capacitor, 560µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features a low 5mΩ ESR and 8% dissipation factor, suitable for general-purpose applications. Surface mountable in a 2917 (7343 metric) case code, this component operates from -55°C to 125°C with a ripple current rating of 7.1A. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Kemet T530D567M2R5ATE005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T530D567M2R5ATE005 technical specifications.
| Capacitance | 560uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.8mm |
| Leakage Current | 140uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 7.1A |
| RoHS Compliant | Yes |
| Series | T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530D567M2R5ATE005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
