The KO-CAP T530 series from Kemet is a general purpose tantalum capacitor with a capacitance of 680uF and a voltage rating of 3V. It features a surface mount package with a case code of 2917 and is available in a cut tape packaging format. The capacitor has a tolerance of 20% and is rated for operation between -55°C and 125°C. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Kemet T530D687M003ASE010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T530D687M003ASE010 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 10mR |
| Features | General Purpose |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KO-CAP® T530 |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530D687M003ASE010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.