
Polarized tantalum capacitor with solid polymer dielectric, offering 1000µF capacitance and 4V DC rated voltage. Features a 20% tolerance, 6mΩ ESR, and 6.7A ripple current capability. Designed for surface mount applications with a 2917 (7343 metric) case code, operating from -55°C to 125°C. RoHS compliant with a 400µA leakage current.
Sign in to ask questions about the Kemet T530X108M004ATE006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T530X108M004ATE006 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 400uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6.7A |
| RoHS Compliant | Yes |
| Series | T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530X108M004ATE006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.