
Surface mount tantalum capacitor, polarized, solid polymer construction, offering 1000µF capacitance with a ±20% tolerance. Features a 2.5V DC rated voltage, 5mΩ ESR, and 7.3A ripple current capability. Operating temperature range spans -55°C to 125°C. Housed in a 2917 (7343 metric) case code with SMD/SMT termination.
Sign in to ask questions about the Kemet T530X108M2R5ATE005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T530X108M2R5ATE005 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 250uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 7.3A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530X108M2R5ATE005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
