
Surface mount tantalum capacitor with 1mF capacitance and 2.5V DC rated voltage. Features 20% tolerance, 6mΩ ESR, and 6.7A ripple current. Operates from -55°C to 125°C with a 250µA leakage current. Packaged in a 2917 (7343 metric) case code, this general-purpose component is RoHS compliant.
Kemet T530X108M2R5ATE006 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.006R |
| Ripple Current | 6.7A |
| RoHS Compliant | Yes |
| Series | T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530X108M2R5ATE006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.