
Surface mount tantalum capacitor, 330µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 5mΩ ESR, 8% dissipation factor, and 330µA leakage current. Operates from -55°C to 125°C with a ripple current of 7.3A. Packaged in a 2917 (7343 metric) case code, this general-purpose component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kemet T530X337M010ATE005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T530X337M010ATE005 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 330uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 7.3A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530X337M010ATE005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
