The KO-CAP T530 series is a general purpose tantalum capacitor with a capacitance of 470uF and a voltage rating of 6.3V. It is available in a 2917 case code and is surface mountable. The capacitor has an ESR of 6mR and a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kemet T530X477M006ASE006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T530X477M006ASE006 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 6mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KO-CAP® T530 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530X477M006ASE006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.