
The KO-CAP T530 ceramic capacitor from Kemet features a capacitance of 680uF and a voltage rating of 4V. It has a tolerance of 20% and is constructed with a flat design. The capacitor is available in a 2917 package case, with dimensions of 4.3mm depth, 4mm height, and 7.3mm length. It operates over a temperature range of -55°C to 125°C and is suitable for general-purpose applications.
Sign in to ask questions about the Kemet T530X687M004AHE010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T530X687M004AHE010 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Features | General Purpose |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KO-CAP® T530 |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T530X687M004AHE010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
