
Surface mount tantalum capacitor featuring 1mF capacitance and 2.5V DC rated voltage. This polarized, solid polymer dielectric component offers 20% tolerance, 5mR ESR, and a maximum ripple current of 7.3A. Constructed with a flat, general-purpose design, it operates across a -55°C to 125°C temperature range and is RoHS compliant. The 2917 (7343 metric) case code facilitates efficient PCB mounting.
Sign in to ask questions about the Kemet T530Y108M2R5ATE005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T530Y108M2R5ATE005 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.8mm |
| Leakage Current | 250uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 7.3A |
| RoHS Compliant | Yes |
| Series | T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530Y108M2R5ATE005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.