
Polarized tantalum capacitor with solid polymer dielectric, offering 330µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 6mΩ ESR, and 6.6A ripple current capability. Designed for surface mount applications in a 2917 (7343 metric) case code, operating from -55°C to 125°C. Lead-free and RoHS compliant, this general-purpose component is supplied on tape and reel.
Sign in to ask questions about the Kemet T530Y337M006ATE006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T530Y337M006ATE006 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Leakage Current | 208uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.006R |
| Ripple Current | 6.6A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530Y337M006ATE006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.