This 470uF tantalum capacitor is a polarized component with a rated voltage of 4V. It features a surface mount package with dimensions of 4.3mm width and 7.3mm length. The capacitor operates within a temperature range of -55°C to 125°C. It is suitable for use in various applications requiring a stable and reliable capacitor.
Kemet T530Y477M004AHE006 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.