
Polarized tantalum capacitor, 680µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low ESR of 5mΩ, a dissipation factor of 8%, and a leakage current of 272µA. Surface mount component with a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 4mm H. Operates from -55°C to 125°C and is RoHS compliant.
Kemet T530Y687M004ATE005 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.8mm |
| Leakage Current | 272uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| RoHS Compliant | Yes |
| Series | T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530Y687M004ATE005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
