
Kemet's T540B107M003AH6720 is a 100uF surface mount tantalum capacitor with a 3VDC voltage rating and 20% tolerance. It features a low ESR of 0.08 and a high frequency construction. The capacitor is designed to operate over a temperature range of -55°C to 125°C and has a leakage current of 30. It is available in a 3528-21 package with a size of 3.5 X 2.8 X 1.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T540B107M003AH6720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 100uF |
| Voltage | 3VDC |
| Tolerance | 20% |
| ESR | 0.08Ohm |
| Leakage Current | 30uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Frequency|Low ESR |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T540B107M003AH6720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.