
Polymer tantalum capacitor with 33µF capacitance and 10V DC voltage rating. Features 80mΩ ESR, 33µA leakage current, and a 20% tolerance. Encased in a 3528 metric SMD package (3.5 x 2.8 x 2.1mm) with a maximum operating temperature of 125°C. Surface mountable and supplied on tape and reel.
Sign in to ask questions about the Kemet T540B336M010AH6710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T540B336M010AH6710 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 2.1mm |
| Leakage Current | 33uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KO-CAP® T540 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T540B336M010AH6710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
