The Kemet T540B476M006AH6510WAFL is a 47uF polymer tantalum capacitor with a 6.3VDC voltage rating and 20% capacitance tolerance. It features an ESR of 0.08 and a leakage current of 30. The capacitor is constructed with a flat construction and has a case code of B. It is designed for surface mount applications and has a package type of 3528-21. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 30uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |