
Kemet T540B476M006AH6620 is a 47uF tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has a case code of B and a package type of 3528-21. The capacitor measures 3.5mm in length, 2.8mm in depth, and 1.9mm in height. It operates between -55°C and 125°C and features high frequency and low ESR characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T540B476M006AH6620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.08Ohm |
| Leakage Current | 30uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | High Frequency|Low ESR |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T540B476M006AH6620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.