This 470uF tantalum capacitor has a rated voltage of 4VDC and a tolerance of 10%. It features an ESR of 0.025 and a leakage current of 188. The capacitor is constructed with a flat construction and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T540D477K004AT66207610 technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 188uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T540D477K004AT66207610 to view detailed technical specifications.
No datasheet is available for this part.