This Kemet Tantalum Capacitor features a capacitance of 470uF with a tolerance of 10%. It operates within a temperature range of -55C to 125C and is designed for surface mount applications. The capacitor has a case code of D and a package type of 7343-31. It is constructed with a flat design and has a leakage current of 188.
Kemet T540D477K004BT6710WAFL technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 188uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T540D477K004BT6710WAFL to view detailed technical specifications.
No datasheet is available for this part.