The Tantalum Capacitor 470uF 4VDC 10% 7343-31 Surface Mount from Kemet features a capacitance of 470uF with a tolerance of 10%. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a DC rated voltage of 4VDC and an ESR of 0.025. It is constructed with a flat construction and has a leakage current of 188. The capacitor is available in a 7343-31 package case with a surface mount mounting type.
Kemet T540D477K004CH6520 technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 188uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T540D477K004CH6520 to view detailed technical specifications.
No datasheet is available for this part.