This 470uF tantalum capacitor features a 4VDC rated voltage with a 10% tolerance. Operating temperature range is from -55°C to 125°C. The capacitor has a low ESR of 0.01 and a leakage current of 188. It is constructed with a flat construction and has a surface mount package type.
Kemet T541D477K004AT6610WAFL technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.01Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 188uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T541D477K004AT6610WAFL to view detailed technical specifications.
No datasheet is available for this part.