This Kemet Tantalum Capacitor has a capacitance of 470uF and a DC rated voltage of 4VDC. It features a tolerance of 10% and an ESR of 0.01. The capacitor is constructed with a flat construction and has a surface mount package type. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet T541D477K004DH67107640 technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.01Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 188uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T541D477K004DH67107640 to view detailed technical specifications.
No datasheet is available for this part.