Cap Tant Polymer 1000uF 6.3VDC O CASE 10% (7.3 X 6 X 4mm) SMD 7360-43 0.012 Ohm 125°C T/R
Kemet T541O108K006AH6610 technical specifications.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 10% |
| Case Code | O |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7360-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T541O108K006AH6610 to view detailed technical specifications.
No datasheet is available for this part.