This 1000uF tantalum capacitor has a rated voltage of 6.3VDC with a 10% tolerance. It has an ESR of 0.012 and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a flat design and is mounted on the surface of a printed circuit board. It is packaged in a 7360-43 case code.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 10% |
| Case Code | O |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7360-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |