This surface mount polymer tantalum capacitor has a capacitance of 1000uF and a rated voltage of 6.3VDC. The capacitor has a tolerance of 20% and a negative capacitance tolerance of -20%. The equivalent series resistance (ESR) is 0.012 ohms. The leakage current is 630 microamps. The capacitor is constructed with a flat construction and is packaged in a 7360-43 case. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 630uA |
| Case Code | O |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7360-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |