The T541X336K050BH67107640 is a 33uF tantalum polymer capacitor with a 50VDC voltage rating and 10% tolerance. It features an ESR of 0.075 and a leakage current of 165. The capacitor is constructed with a flat construction and is designed for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Kemet T541X336K050BH67107640 technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 0.075Ohm |
| Leakage Current | 165uA |
| Case Code | X |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.