
Kemet's T543A686M2R5ATS80 is a polymer tantalum capacitor with a capacitance of 68uF and a voltage rating of 2.5VDC. It features a 20% tolerance and an ESR of 0.08. The capacitor is constructed in a flat style and has a surface mount package type. It operates over a temperature range of -55°C to 105°C.
Sign in to ask questions about the Kemet T543A686M2R5ATS80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T543A686M2R5ATS80 technical specifications.
| Case Code | A |
| Mounting | Surface Mount |
| Package/Case | 3216-18 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 68uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.08Ohm |
| Leakage Current | 17uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543A686M2R5ATS80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.