The T543B107M003AHE35 is a 100uF polymer tantalum capacitor with a 3VDC voltage rating and 20% tolerance. It has a case code of B and is designed for surface mount applications. The capacitor measures 3.5mm in length, 2.8mm in depth, and 1.9mm in height. It operates over a temperature range of -55°C to 105°C and has a maximum ESR of 0.035. The leakage current is 30µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543B107M003AHE35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 100uF |
| Voltage | 3VDC |
| Tolerance | 20% |
| ESR | 0.035Ohm |
| Leakage Current | 30uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543B107M003AHE35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.