
Kemet T543B107M003ATW0407280 is a 100uF tantalum capacitor with a 3VDC voltage rating and 20% tolerance. It has a 3528-21 package and is designed for surface mount applications. The capacitor measures 3.5mm in length, 2.8mm in depth, and 1.9mm in height, weighing 0.0983g. It operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543B107M003ATW0407280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Product Weight (g) | 0.0983 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 100uF |
| Voltage | 3VDC |
| Tolerance | 20% |
| ESR | 0.04Ohm |
| Leakage Current | 30uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543B107M003ATW0407280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.