
This 100uF surface mount tantalum capacitor has a 4VDC voltage rating and 20% tolerance. It features a low ESR of 0.04 and a leakage current of 40. The capacitor is constructed in a flat style and has a maximum operating temperature of 105 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high capacitance values in a small package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543B107M004AHS0407280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Product Weight (g) | 0.0983 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.04Ohm |
| Leakage Current | 40uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543B107M004AHS0407280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.