
This 100uF polymer tantalum capacitor is designed for surface mount applications and operates within a temperature range of -55°C to 105°C. It has a rated voltage of 2.5VDC and a tolerance of 20%. The capacitor features a low ESR of 0.025 and a leakage current of 25mA. It measures 3.5mm in length, 2.8mm in depth, and 1.9mm in height, with a package size of 3.5 X 2.8 X 1.9mm.
Kemet T543B107M2R5ATE25 technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 100uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 25uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543B107M2R5ATE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.