This 47uF polymer tantalum capacitor has a 6.3VDC voltage rating and 20% tolerance. It is constructed in a flat configuration and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 3.5mm in length, 2.8mm in depth, and 1.9mm in height, with a surface mount package type. It is suitable for use in a variety of applications, including those requiring high capacitance values and low ESR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543B476M006ATE40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.04Ohm |
| Leakage Current | 30uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543B476M006ATE40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.