Kemet's T543B476M006ATW35 is a polymer tantalum capacitor with a capacitance of 47uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and an ESR of 0.035. The capacitor is constructed in a flat configuration and has a leakage current of 30. It is rated for operation between -55°C and 105°C. The component is packaged in a 3528-21 surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543B476M006ATW35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.035Ohm |
| Leakage Current | 30uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543B476M006ATW35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.