Kemet's T543D227K006ATE0077280 is a 220uF tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It has a 2-terminal construction and a 7343-31 package. The capacitor operates between -55°C and 105°C and has a leakage current of 139. Its ESR is 0.007.
Kemet T543D227K006ATE0077280 technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.8 |
| Product Weight (g) | 0.35236 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.8 |
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.007Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 139uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543D227K006ATE0077280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.