
The T543D337K004ATS15 is a surface mount tantalum capacitor with a capacitance of 330uF and a rated voltage of 4VDC. It has a tolerance of 10% and an ESR of 0.015 ohms. The capacitor measures 7.3mm in length, 4.3mm in depth, and 2.8mm in height, with a size of 7.3 X 4.3 X 2.8mm. It operates between -55°C and 105°C and has a leakage current of 132uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543D337K004ATS15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | D |
| Mounting | Surface Mount |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.8 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.8 |
| Capacitance | 330uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 132uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543D337K004ATS15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.