
This Kemet T543D337K006AHE0157280 polymer tantalum capacitor features a capacitance of 330uF and a working voltage of 6.3VDC with a tolerance of 10%. It has a low ESR of 0.015 and a leakage current of 208. The capacitor is constructed in a flat style and is rated for operation between -55°C and 105°C. It is available in a 7343-31 surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543D337K006AHE0157280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | D |
| Mounting | Surface Mount |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.8 |
| Product Weight (g) | 0.35236 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.8 |
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.015Ohm |
| Leakage Current | 208uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543D337K006AHE0157280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.