
Kemet T543D337K006ATW0157280 is a 330uF tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 10%. It has a construction type of flat and a capacitance tolerance of 10% and -10% for positive and negative capacitance respectively. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is a surface mount component with a package type of 7343-31 and a size of 7.3mm x 4.3mm x 2.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543D337K006ATW0157280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | D |
| Mounting | Surface Mount |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.8 |
| Product Weight (g) | 0.35236 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.8 |
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 208uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543D337K006ATW0157280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.