This Kemet T543D337M004AHE0157280 is a 330uF surface mount tantalum capacitor with a 4VDC voltage rating and 20% capacitance tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a low ESR of 0.015 and a leakage current of 132. It is constructed with a flat design and is suitable for use in a variety of electronic applications.
Kemet T543D337M004AHE0157280 technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.8 |
| Product Weight (g) | 0.35236 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.8 |
| Capacitance | 330uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 132uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543D337M004AHE0157280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.