The Kemet T543D477K004ATW006 is a 470uF surface mount tantalum capacitor with a rated voltage of 4VDC and a tolerance of 10%. It features extremely low ESR and high frequency capacitance retention. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is constructed with a flat design and has a case code of D. The Kemet T543D477K004ATW006 is a polymer tantalum capacitor suitable for surface mount applications.
Kemet T543D477K004ATW006 technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.006Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 188uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low ESR|High Frequency Capacitance Retention |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T543D477K004ATW006 to view detailed technical specifications.
No datasheet is available for this part.