Kemet's T543D477K004ATW015 is a 470uF tantalum capacitor with a rated voltage of 4VDC and a tolerance of 10%. It features extremely low ESR and high frequency capacitance retention. This surface mount capacitor operates within a temperature range of -55 to 105°C and is constructed with a flat, polymer design.
Kemet T543D477K004ATW015 technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 188uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low ESR|High Frequency Capacitance Retention |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T543D477K004ATW015 to view detailed technical specifications.
No datasheet is available for this part.