The T543D687K003ATE0407280 is a surface mount tantalum capacitor with a capacitance of 680uF and a voltage rating of 3VDC. It has a tolerance of 10% and an ESR of 0.04. The capacitor measures 7.3mm in length, 4.3mm in depth, and 2.8mm in height, and weighs 0.35236g. It operates over a temperature range of -55 to 105 degrees Celsius.
Kemet T543D687K003ATE0407280 technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.8 |
| Product Weight (g) | 0.35236 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.8 |
| Capacitance | 680uF |
| Voltage | 3VDC |
| DC Rated Voltage | 3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 204uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543D687K003ATE0407280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.