
The T543D687K2R5ATS0157280 is a surface mount tantalum capacitor with a capacitance of 680uF and a voltage rating of 2.5VDC. It has a tolerance of 10% and an ESR of 0.015. The capacitor is constructed in a flat style and has a maximum operating temperature of 105 degrees Celsius. It is suitable for use in surface mount applications and is available from Kemet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543D687K2R5ATS0157280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | D |
| Mounting | Surface Mount |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.8 |
| Product Weight (g) | 0.35236 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.8 |
| Capacitance | 680uF |
| Voltage | 2.5VDC |
| Tolerance | 10% |
| ESR | 0.015Ohm |
| Leakage Current | 170uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543D687K2R5ATS0157280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.