
Kemet's T543D687M003AHE0157280 is a polymer tantalum capacitor with a capacitance of 680uF and a working voltage of 3VDC. It features a 20% tolerance and a maximum operating temperature of 105°C. The capacitor has a surface mount package type and measures 7.3mm in length, 4.3mm in depth, and 2.8mm in height. It is constructed with a flat design and has a maximum leakage current of 204uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543D687M003AHE0157280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | D |
| Mounting | Surface Mount |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.8 |
| Product Weight (g) | 0.35236 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.8 |
| Capacitance | 680uF |
| Voltage | 3VDC |
| DC Rated Voltage | 3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 204uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543D687M003AHE0157280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.